Christmas Opening Hours and Delivery Dates here

Swann SWNVK-885806-UK 8 Channel 4K Ultra HD 2TB HDD & 6 x 4K Thermal Cameras

Order Code:

19-0463

Brand: Swann MPN: SWNVK-885806-UK EAN-13: 0840236122936

Discontinued


These days you can't take personal security too lightly. That is why it is important to protect your property and yourself with the best possible equipment. Using Swann security equipment will give you peace of mind in a wide variety of conditions and situations.

This Swann 8 channel security system is packed with the latest CCTV technology, such as weatherproof cameras, night vision, phone apps, push notifications, audio, and integration with Dropbox and the Google Assistant.

The 4K Ultra HD cameras provide amazing detail, allowing you to zoom in to images and see them with unprecedented clarity. Along with the exceptional video, the system provides advanced analytical tools such as face detection, True Detect thermal motion sensing, and audio capture - giving you data rich information to store on the massive 2TB NVR internal hard drive.

The versatility of the system means you can tailor it to your specific needs. Depending on requirements, you can:

Set up the NVR to detect human faces at certain times of the day to trigger recording and alerts. Ideal for restricted places where there shouldn't be anyone roaming around at particular times.

Draw a line on the image and set up the direction of the movement to be detected, that is, A to B, B to A or both ways to trigger recording and alerts. Detect people jumping a fence or entering a business.

Draw an area on the image and any movement coming into the area will trigger recording and alerts. Use it to circle parked cars, windows and doors.

Draw an area on the image and any static object removed from the area, or left inside the area will trigger recording and alerts. Protect valuables or use it on your porch to detect a delivered parcel.

Every camera comes with a 60m Ethernet cable that makes installation easy, providing Power over Ethernet (PoE) to combine power audio and video signals.



  • Supplied with 6 high definition cameras
  • See live or playback video on your phone with the HomeSafe View app
  • Push notifications
  • The massive hard drive stores months of footage
  • Link your NVR to your Dropbox and upload still images to the cloud for off-site storage
  • Weatherproof cameras built for any climate
  • For indoor/ outdoor use
  • IP66 weatherproof rating
  • Infrared Night Vision
  • Automatically kicks in during the dark for 24/7 protection
  • Ultra HD 4K resolution
  • 45m night vision
  • Audio capture
  • Viewing angle 93°
  • Weatherproof IP66
  • Works with Google Assistant
Type 6x Camera security system

Trustpilot