Swann SWDVK-845804V-UK DVR8-4580V 1080p Voice Control 1TB 4xPRO-1080MSB 1080p

Order Code:

19-0471

Brand: Swann MPN: SWDVK-845804V-UK EAN-13: 0840236123124

Discontinued


For homes, offices, small businesses and retail establishments, security is extremely important. If you want 24/7 protection for people and property then a good security system is a must.

This system from Swann provides full 1080p HD video from the four provided cameras and the 8 channel DVR has a massive internal 1TB hard drive on which you can save your data. The system is easy to install and set up, and operation is straightforward and intuitive.

The feature set of this system gives you the ability to tailor it to your security requirements, whether it's for night security, monitoring whilst you are away, checking for when a parcel, or person arrives, or just general surveillance monitoring. Amongst the features are:

True Detect heat and motion detection records and sends push notifications when it detects heat from warm objects.

Set and Forget enables free local recording for up to a whole year+ onto a massive 1TB hard drive and save still images directly to your personal Dropbox account.

Push notifications can be set up to inform you of detection events.

Smart search finds movement in specific areas, just select a specific area of the image to search for movement within the recordings. For example, highlight the position of a stolen object and smart search will find motion around that area.

Dropbox integration, just set up the system to upload still images to your Dropbox account in the cloud. So even if your security system gets stolen, you’ll have image evidence stored off-site.

See in the dark up to 30m or up to 40m in ambient light with the powerful infrared night vision which automatically kicks in as the night falls.

Free storage with the massive 1TB HDD that can store months of recordings before it starts saving over older footage. Easily transfer videos to a USB stick or download via network.



  • Supplied with 4x 1080p full HD cameras
  • Weatherproof cameras built for any climate
  • Zoom in to faces, details, etc.
  • For indoor/ outdoor use
  • Infrared Night Vision
  • Viewing angle 102°
  • Weatherproof IP66
  • Works with Google Assistant
Type 8 Camera security system

Trustpilot