Swann DVR8-4100 8 Channel 960H Digital Video Recorder

Order Code:

43-1122

Brand: Swann MPN: SRDVR-84100H-UK
  • Country of Origin:
  • View All

Discontinued


This 8-channel digital video recorder from Swann is a state-of-the-art solution for any home or business wanting high resolution video monitoring.

Designed so you can simply "set and forget" by recording continuously from 8 channels for 30 days onto a 1TB hard drive - or even longer with motion detection (for extra capacity connect external hard drive to eSATA port). Rich in features, including the 960H DVR with real time, widescreen high resolution live video viewing and playback, perfect for 16:9 monitors.

Simply add cameras to view and record 8 video streams simultaneously, saving time and having peace of mind by easily locating incident video, then transferring to USB flash drive. Additional surveillance can be acquired in the palm of your hand with live viewing on 3G/4G-enabled Smartphone and tablets including, iPhone, iPad, Android devices, BlackBerry devices and more using the free SwannView app.


  • High def HDMI and VGA output
  • Web and Smartphone remote viewing
  • Clearer, full screen high res video in real-time
  • Display resolution: Up to 1080p
  • Video outputs: VGA and HDMI output
  • Operating power: 12V DC
  • Dimensions: 10.23 x 9 x 1.6in/260 x 230 x 40mm
  • Weight: 1.5kg/3.3lbs
  • Back-up method: External storage via USB or network
  • Mouse support: Yes
  • Remote control: Yes (uses 2x AAA, included)
  • Manufacturer's part SRDVR-84100H-UK

Contents: DVR16-4200 with hard drive (installed), HDMI cable 6.5ft/2m, power adapters, remote control, software CD, USB mouse, ethernet cable, mounting screws and plugs, operating instructions and 4x theft deterrent stickers.

Trustpilot