Swan Stainless Steel Double Hot Plate SBR204

Order Code:

52-9498

Brand: Swan MPN: SBR204 EAN-13: 5055322503918
  • Country of Origin: China
  • View All

Discontinued


This double hot plate from Swan provides a convenient extra hob for locations where an electricity supply is available. Whether you are in a caravan, need a replacement cooker while the kitchen is being refitted or simply require an extra hob at Christmas, this hot plate provides a quick and simple way of cooking food.

Designed with a number of handy features, including the thermostatic control, thermal fuse for overheating, power on indicator lights, stainless steel top panel and non-slip feet.


  • Easy to use, easy to clean!
  • Cast iron heating plates: 188mm and 155mm
  • Dimensions: 75 x 510 x 285mm (H x W x D)
  • Weight: 3.8kg
  • 1m cord
  • Manufacturer's two-year guarantee
  • Manufacturer's part SBR204
Type Double hot plate
Material Steel
Size 510 x 285 x 75mm

Trustpilot