Christmas Opening Hours and Delivery Dates here

Suntan TSR-3386P-504R 500k Wr3386p 3/8 1-turn Cermet Trimmer

Order Code:

68-0026

Brand: Suntan MPN: TSR-3386P-504R

Discontinued


Fully enclosed 500k 3/8in 10% 0.5W single turn cermet potentiometer from the Suntan WR3386P series, sealed to withstand industrial cleaning solvents and harsh environments. Used for trimming the value of a resistor and commonly used for calibrating instruments.


  • Through-hole mount
  • Moulded PCB stand-offs
  • Unique multi-finger wiper design ensures excellent noise and stability characteristics
  • Top adjustment
Resistance 500kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Trustpilot