Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Suntan TSR-3006P-104R 100k Wr3006p 3/4 Multi-turn Cermet Pot

Suntan TSR-3006P-104R 100k Wr3006p 3/4 Multi-turn Cermet Pot

Order Code:  

68-0277

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TSR-3006P-104R  Copy to clipboard
 Report an error

Discontinued

A fully enclosed 100k 0.75in 10% 0.75W multi turn cermet potentiometer from the Suntan WR3006P series, suitable for use in a wide variety of applications such as measuring equipment, communication devices and industrial machinery.
  • Side adjustment
  • Through-hole mount
  • Sealed to protect against industrial cleaning solvents and harsh environments
  • Moulded PCB stand offs
  • High performance with high dependability
  • Easily adjusted via large diameter shaft
Mounting Style Through hole
Resistance 100kΩ
Adjustment Type Side
Number of Turns 22
Power Rating 0.75W
Pitch 2.54mm
Tolerance 10%

Reviews


Be the first to submit a review