Christmas Opening Hours and Delivery Dates here
Suntan TSCS06-500 9.8pF-50pF 6mm Ceramic Trimmer Capacitor

Suntan TSCS06-500 9.8pF-50pF 6mm Ceramic Trimmer Capacitor

Order Code:

12-0020

Brand: Suntan MPN: TSCS06-500

Discontinued


This 6mm ceramic trimmer capacitor has a 9.8 to 50pF adjustment range. A 5mm pitch and top adjusting body makes this capacitor easy to handle and it is ideal for applications such as car audio systems, stereos, wireless equipment, radio equipment, keyless entry systems, security systems, etc.


  • Brown body
  • Body diameter 6mm
  • Sturdy mechanical design
  • Shock and vibration resistant
Type Leaded
Capacitance 9.8 to 50pF
Tolerance -0 to +100%
Voltage 200V
Pitch 5mm
Dimensions 6 x 5mm
Material Ceramic
Operating Temperature -30 to +85°C

Trustpilot