Christmas Opening Hours and Delivery Dates here
Suntan TS20001C010KAT000R 1uF 10% 16V Case A Tantalum Chip Capacitor Rl 2k

Suntan TS20001C010KAT000R 1uF 10% 16V Case A Tantalum Chip Capacitor Rl 2k

Order Code:

71-4330

Brand: Suntan MPN: TS20001C010KAT000R

Discontinued


Surface mount tantalum chip capacitor offers high volumetric effeciency and stable electric performances. Available in a range of voltages and capacitance values within a compact package. Supplied in tape & reel of 2000. All product is supplied on plastic embossed tape as standard.

For Rapid's DRC policy click HERE


Type SMD
Capacitance 1µF
Tolerance 10%
Voltage 16V
Material Tantalum
Dimensions 3.2 x 1.6 x 1.6mm
Operating Temperature -55 to +125°C

Trustpilot