Easter Opening Hours and Delivery Dates here
Suntan TS20001A4R7KAT000R 4.7uF 10% 10V Case A Tantalum Chip Capacitor pk 10

Suntan TS20001A4R7KAT000R 4.7uF 10% 10V Case A Tantalum Chip Capacitor pk 10

Order Code:

71-4220

Brand: Suntan MPN: TS20001A4R7KAT000R

Discontinued


Surface mount tantalum chip capacitor offers high volumetric effeciency and stable electric performances. Available in a range of voltages and capacitance values within a compact package. Supplied in tape & reel of 2000. All product is supplied on plastic embossed tape as standard.

For Rapid's DRC policy click HERE


Type SMD
Capacitance 4.7µF
Tolerance 10%
Voltage 10V
Material Tantalum
Dimensions 3.2 x 1.6 x 1.6mm
Operating Temperature -55 to +125°C

Alternatives (1)


Trustpilot