Christmas Opening Hours and Delivery Dates here
Suntan 470uF 20% 16V 85°c SMD Aluminium Electrolytic Capacitor Reel 500

Suntan 470uF 20% 16V 85°c SMD Aluminium Electrolytic Capacitor Reel 500

Order Code:

11-3585

Brand: Suntan MPN: TS13C01C471MKT000R

Discontinued


A 16V 470µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.
  • Dimensions ø10 x 10.5mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied in quantities of 500

Trustpilot