Christmas Opening Hours and Delivery Dates here

Strapubox SG 951 Connector Housing 95x63x49mm ABS Black Ventilated Euro-plug

Order Code:

10-7181

Brand: Strapubox MPN: SG 951 EAN-13: 4016138280746

Discontinued


The Strapubox SG 951 connector housing, manufactured by Strapubox, measures 95 x 63 x 49 mm and is made from acrylonitrile butadiene styrene in a black finish. This durable connector case is commonly used in components, cabinets, and socket cases for robust protection and organisation of electronic connections. It is well-suited for various applications where reliable housing for connectors and wiring is required.

This enclosure is fitted with a Euro-plug.


Type Euro-plug Connector housing
Material Flame-resistant ABS plastic
Colour Black
Dim (L x W x H) 95 x 63 x 49 mm
Height 49mm
Length 95mm
Width 63mm

Trustpilot