Christmas Opening Hours and Delivery Dates here
Strapubox 94104 Bow Type Black Plastic Equipment Handle Durable Design

Strapubox 94104 Bow Type Black Plastic Equipment Handle Durable Design

Order Code:

13-0291

Brand: Strapubox MPN: 94104 EAN-13: 4016138148893

Discontinued


Strapubox Black Plastic Bow Type Equipment Handle is a durable enclosure accessory designed for cases and cabinets. Measuring 104x26x10mm, this black handle is ideal for ensuring a secure grip and easy transport. It is typically used in applications requiring reliable and ergonomic case handles.
Type Handle
Dim (L x W) 104 mm x 26 mm
Factory colour Black
Hole spacing 94mm
Length 104mm
Material Plastic
Material (details) Plastic
Width 26mm

Trustpilot