Christmas Opening Hours and Delivery Dates here

Strapubox 563 Connector Housing 111x68x51.3mm ABS Black Ventilated

Order Code:

10-7139

Brand: Strapubox MPN: 563 EAN-13: 4016138067682
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
87 available to back orderBack-order availability date - 17/01/2026

The Strapubox 563 connector housing, manufactured by Strapubox, is made from black acrylonitrile butadiene styrene and measures 111 x 68 x 51.3 mm. It is typically used for housing and protecting electrical connections in various components, cabinets, and socket cases. This robust and versatile housing is ideal for secure electronics applications.
Type Connector housing
Dim (L x W x H) 111 x 68 x 51.3 mm
Factory colour Black
Height 51.3mm
Length 111mm
Material Acrylonitrile butadiene styrene
Material (details) ABS plastic
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot