Strapubox 2515KL Universal Enclosure Plastic Transparent 1 Pc Snap Fastener

Order Code:

10-7125

Brand: Strapubox MPN: 2515KL EAN-13: 4016138320145

Discontinued


The Strapubox 2515KL universal enclosure is a durable plastic case that is transparent and measures 124x72x30mm. Manufactured by Strapubox, it is ideal for protecting electronic components or small devices. Its clear design allows for easy viewing of the contents, making it suitable for a variety of applications in electronics and storage.
Type Universal enclosure
Enclosure Height 30mm
Enclosure Length 124mm
Enclosure Width 72mm
Colour Transparent
Material Plastic
Dim (L x W x H) 124 x 72 x 30 mm

Trustpilot