Christmas Opening Hours and Delivery Dates here
Strapubox 2099SW Universal Enclosure Acrylonitrile Butadiene Styrene Black

Image Representative of Range

Strapubox 2099SW Universal Enclosure Acrylonitrile Butadiene Styrene Black

Order Code:

10-7115

Brand: Strapubox MPN: 2099SW EAN-13: 4016138622478
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
163 available to back orderBack-order availability date - 15/01/2026

Strapubox manufactures the 2099SW Universal enclosure, crafted from durable acrylonitrile butadiene styrene and available in black. This robust enclosure is designed to protect electronic components and assemblies. Typical applications include housing circuitry for both consumer and industrial electronics.
Type Universal enclosure
Enclosure Height 26mm
Enclosure Length 90mm
Enclosure Width 40mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 90 x 40 x 26 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot