Strapubox 2008 EU Casing ABS Black Euro Plate Case Front Insert 1 Piece

Order Code:

10-7097

Brand: Strapubox MPN: 2008 EAN-13: 4016138054491
  • Quickly find another product in this range by Misc Attribute 1:

    Section 11 x 92 mm Without opening
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Strapubox 2008 EU casing is a universal case made of black Acrylonitrile Butadiene Styrene, designed to provide sturdy protection. Manufactured by Strapubox, it measures 186x123x41mm with a section of 11x92mm, suitable for housing components and electronic devices. Its durable material and versatile size make it ideal for both industrial and DIY applications.
Type EU casing
Enclosure Height 41mm
Enclosure Length 186mm
Enclosure Width 123mm
Colour Black
Material ABS
Dim (L x W x H) 186 x 123 x 41 mm
Misc Attribute 1 Section 11 x 92 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot