Christmas Opening Hours and Delivery Dates here

STPS8H100D Schottky Diode 100V 8A T0220AC

Order Code:

47-3674

Brand: ST MPN: STPS8H100D

Discontinued


High voltage power Schottky rectifier, single configuration, 100V repetitive peak reverse voltage, 8A average forward current, 250A peak forward surge current, 0.71V forward voltage, 4.5uA reverse leakage current, TO-220AC case, 175°C, 1.86g weight, tube, 50, negligible switching losses, high junction temperature capability, low leakage current, good trade off between leakage current and forward voltage drop, suitable for high frequency compact switched mode power supplies such as adaptors and on board DC/DC converters.
Max Forward Current 250A
Peak Reverse Voltage 100V
Operating Temperature 175°C
Package TO-220AC

Trustpilot