Christmas Opening Hours and Delivery Dates here

STIGA 294386068/ST2 COMBI 340e Lawn Mower 48V Battery 38cm Width

Order Code:

10-7039

Brand: STIGA MPN: 294386068/ST2 EAN-13: 8008984852129

Discontinued


The Stiga Combi 340e is a rechargeable battery lawn mower offering a 48 V power source and a maximum cutting width of 38 cm. It features an adjustable handle with a soft grip, plus cutting height adjustment and quick tensioners for ease of use. This lawn mower is ideal for efficiently maintaining small to medium-sized gardens.
Type Lawn mower
Battery Voltage 48V
Blade depth setting zentral, 6 Positionen
Collector 40l
Cutting Depth 25 - 75mm
Cutting Width 38cm
Operating type Rechargeable battery
Rechargeable battery capacity (details) 4Ah
Suitable For Lawns up to 350 m²
Technology Li-ion

Trustpilot