Christmas Opening Hours and Delivery Dates here

Stewart SI-60008-F Magjack Rj45 Ethernet Jack with Choke

Order Code:

24-0486

Brand: Stewart MPN: SI-60008-F

Discontinued


Common mode choke RJ45 ethernet jack socket, 8 contacts, 8 positions, 1 port, copper alloy contact material, gold contact plating, thermoplastic housing material, 150V AC voltage rating, 1.5A current rating, 1500V AC dielectric withstanding, 500MR insulation resistance, 15mR contact resistance, FCC compliant, standard temperature, enhanced shield, chokes are optimized for problem frequencies, Stewart MagJack ST SI series, suitable for most 10/100 base ethernet circuits.
Type RJ45
Number of Ports 1
Mounting Type PCB right angle
Plug / Socket Socket

Trustpilot