Christmas Opening Hours and Delivery Dates here

Stewart SI-60002-F Magjack Tx Rj45 Ethernet Jack

Order Code:

24-0484

Brand: Stewart MPN: SI-60002-F

Discontinued


RJ45 Ethernet Jack Socket, 7 Contacts, 7 Positions, 1 Port, Copper Alloy Contact Material, Gold Contact Plating, Thermoplastic Housing Material, 150Vac Voltage Rating, 1.5A Current Rating, 1500Vac Dielectric Withstanding, 500MR Insulation Resistance, 15mR Contact Resistance, FCC Compliant, Standard Temperature, Enhanced Shield, Identical Form Factor as Standard Jacks, Stewart MagJack ST SI Series, Suitable for Most 10/100 Base Ethernet Circuits
Type RJ45
Number of Ports 1
Mounting Type PCB right angle
Plug / Socket Socket

Trustpilot