Christmas Opening Hours and Delivery Dates here

Steinel MOBILE HEAT MH3 MH3 Cordless Heat Gun 18V 1 x 8.0Ah Li-ion

Order Code:

97-3345

Brand: Steinel MPN: MOBILE HEAT MH3 EAN-13: 4007841066604

Discontinued


The Steinel MH3 Cordless Heat Gun with 2 temperature settings, heats up to 300°C in a maximum of 5 seconds. The security lock button and LED illumination on the base of the tool ensure safe working.

Compatible with all push-on standard nozzles from STEINEL.

Supplied with 1 x 8.0Ah Li-ion Battery, 1 x Charger and 1 x Carry Case.

Specification:

Air Flow: 200 L/min.
Temperature: 300-500°C
Temperature Setting: 2 Stage


Type Heat Gun

Trustpilot