Status SEM1630 Universal Input Dual Alarm Relay Trip Amplifier

Order Code:

65-1527

Brand: Status Instruments MPN: SEM1630

Discontinued


A DIN rail mounted trip amplifier that accepts universal process and temperature sensor inputs, e.g. PT100, thermocouple, current and voltage. A dual trip output rated at 1A 250V AC 30V DC and all three ports are isolated. The unit is designed for ease of use and there is a USB port to enable connection to a PC for configuration purposes, using the free configuration software.


  • USB Port for quick and simple configuration
  • Isolated input
  • Isolated relay outputs
  • DIN Rail enclosure
Maximum range 1760°
Output voltage/rating 250V
Sensor Type Trip amplifier

Trustpilot