StarTech USB300WN2X2D USB 2.0 802.11n 300Mbps Hi Power Wireless Network Adaptor

Order Code:

19-9543

Brand: StarTech.com MPN: USB300WN2X2D EAN-13: 0065030848619

Discontinued


The StarTech.com USB300WN2X2D Dual-band Wireless-N USB Network Adaptor allows a USB enabled computer to connect to a Wi-Fi network at 2.4GHz or 5GHz. The adaptor can be used for connecting to Wireless-A, B, G or N networks, and features dual 5dBi high gain antennas, as well as powered amplifiers to ensure optimized reception capable of supporting up to 300Mbps of data bandwidth over distances up to 3 times greater than a standard Wi-Fi adaptor.

This versatile dual-band network adaptor features a 2T2R (2 x transmitter, 2 x receiver), MIMO (Multiple Input/Multiple Output) design. It can connect to older wireless access points (that may only operate on a 2.4GHz frequency), as well as newer WAPs that support the less congested 5GHz range.

Backed by a StarTech.com 2-year warranty.


  • 2 Transmitter/2 Receiver (2x2:2) antenna configuration, with MIMO support
  • 2.4/5 GHz dual band frequency support
  • Dual detachable 5dBi dual band antennas
  • Compliant with IEEE 802.11n standard, with transfer rates up to 300Mbps
  • Backward compatible with IEEE 802.11b/g for up to 11/54Mbps respectively
  • Supported security features: WEP (64-128-bit), WPA and WPA2
  • Support for WMM/WMM-PS Quality of Service (QoS)
  • Powered directly from single or dual USB ports
  • Includes a monitor clip for mounting to the back of a laptop display
  • Bandwidth: 20/40 MHz
  • Connector type(s): RP-SMA (coax, reverse polarity SubMiniature A) female, USB Mini-B (5 pin) female
  • Interface type & rate: USB 2.0 - 480 Mbit/s
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP
  • Cable length: 1067mm
  • Product dimensions: 88 x 56 x 18mm
  • Manufacturer's part no.: USB300WN2X2D

Supplied with: Driver CD, dual band antenna, instruction manual, mini USB Y cable, monitor clip, USB Wi-Fi adaptor.

The included USB Y cable is 1066mm long, while the breakout portion is 381mm.


Type Wireless network adaptor
Colour Black
Length 1067mm

Trustpilot