Christmas Opening Hours and Delivery Dates here

StarTech USB2HABMY1 300mm USB 2.0 Ext Hard Drive 2 x USB A To 1 x Mini B Y Cable

Order Code:

19-8977

Brand: StarTech.com MPN: USB2HABMY1 EAN-13: 0065030840637

Discontinued


The StarTech.com USB2HABMY1 300mm USB A to Mini-B Y cable features 2 x USB A male connectors and 1 x USB Mini-B male connector. This is a simple solution for providing additional power to your mini-USB external hard drive by connecting to 2 x USB A ports on your computer or laptop.

Backed by StarTech.com’s lifetime warranty.


  • Supports USB 2.0 data transfer rates up to 480Mbps
  • Moulded connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 300mm
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB Mini-B (5 pin) male
  • Manufacturer's part no.: USB2HABMY1
Length 0.3m
Connector 1 2x USB 2.0 A male
Connector 2 USB 2.0 mini B male
Colour Black
Type USB 2 cable

Trustpilot