StarTech USB2ADC1MB 1m USB to Apple® 30-pin Dock Connector Cable Black

Order Code:

19-8931

Brand: StarTech.com MPN: USB2ADC1MB EAN-13: 0065030849364

Discontinued


The StarTech.com USB2ADC1MB 1m Apple 30-pin Dock Connector to USB cable for iPhone, iPod and iPad offers a simple and reliable solution for connecting iOS-enabled mobile digital devices to your computer, for syncing or charging. Plus, the USB to iPhone cable features a uniquely constructed stepped Apple Dock Connector, designed by StarTech.com. Unlike a regular connector, the stepped connector plugs into your iPhone, iPod or iPad, even when inside a protective case, avoiding the inconvenience of having to constantly remove the cover for every charge/sync. This durable cable is Apple MFi certified and backed by a StarTech.com lifetime warranty.


  • Aluminium-Mylar Foil with braided shielding
  • Supports high-speed USB data transfer rates of up to 480 Mbps
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: Apple (30-pin) dock connector male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no.: USB2ADC1MB

Trustpilot