StarTech RJ45PATCH10 Cat5e Snagless Patch Cable RJ45 Connectors 3m Blue

Order Code:

19-8667

Brand: StarTech.com MPN: RJ45PATCH10 EAN-13: 0065030772693

Discontinued


These StarTech.com RJ45PATCH10 3m blue Cat5e patch cables are constructed to the highest industry standards, to ensure high-quality installs. You can rely on these Cat 5e cables to deliver the stability and speed that you need for reliable network performance. Available in a range of colours and lengths to suit your application.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 3m
  • Cable rating: CAT5e - 350 MHz
  • Cable type: Snagless
  • Colour: Blue
  • Connector A: RJ-45 male
  • Connector B: RJ-45 male
  • Fire rating: CM rated
  • Manufacturer's partno.: RJ45PATCH10
Type Cat5e cable
Colour Blue
Length 3m

Trustpilot