Easter Opening Hours and Delivery Dates here

StarTech PXTNB3SUK6 2m Laptop Power Cable UK BS-1363 to C5 Cloverleaf

Order Code:

19-8768

Brand: StarTech.com MPN: PXTNB3SUK6 EAN-13: 0065030819435

Discontinued


The StarTech.com PXTNB3SUK6 2m Laptop Power Cable features 1 x BS 1363 (Type G) UK power plug and 1 x 3-prong C5 connector, making it a suitable replacement cable for an HP, Toshiba or other compatible laptop equipped with a cloverleaf/C5 power connection A convenient spare/replacement power cable that’s perfect for use on the road with grounded UK power outlets.

Backed by StarTech.com lifetime warranty.


  • Portable, lightweight design
  • Cable length: 1.8m
  • Colour: Black
  • Connector A: BS 1363 power (UK) plug
  • Connector B: IEC 60320 C5 power
  • Manufacturer's part no.: PXTNB3SUK6
Portable lightweight design

Trustpilot