This StarTech.com PXTC19201410 C19 to C20 power cable from StarTech.com features 1.6mm diameter wire that's suitable for high power connections, making it perfect for server applications and connecting to a Power Distribution Unit (PDU). Alternatively, you can use the cable to extend the reach of your existing power cable, which gives you the extra distance you need to place your devices according to your server room configuration.
Backed by the StarTech.com lifetime warranty.
|||
- Rated to carry 250V at 15A
- High power handling capability (1.6mm diameter wire), suitable for larger devices
- UL, RoHS compliant
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 3m
- Cable type: SJT
- Colour: Black
- Connector A: IEC 60320 C19 power
- Connector B: IEC 60320 C20 power
- Manufacturer's part no.: PXTC19201410
| Length |
3m |
| Colour |
Black |
| Type |
C19 |
| Nominal Current |
15A |
| Plug Type |
C20 |