Christmas Opening Hours and Delivery Dates here

StarTech PM1115UWGB USB 2.0 Wireless Network Print Server (UK)

Order Code:

19-9518

Brand: StarTech.com MPN: PM1115UWGB EAN-13: 0065030855860

Discontinued


The StarTech.com PM1115UWGB Wireless-N Print Server lets you share a standard USB printer with multiple simultaneous users over a Wi-Fi network, or a wired LAN connection. This compact wireless print server supports 802.11b/g/n wireless standards for compatibility with almost any wireless network. Providing wireless network printing enables you to place your printer in any location with network access and avoids the added cost of purchasing individual printers for each workstation or area.

This wireless USB print server can have you up and running in minutes, using a web-based interface, a Windows based installation wizard, or the Wi-Fi Protected Setup (WPS) button. Compatibility with USB 2.0 standards and a wide variety of USB printers and operating systems makes this network print server perfect for installation into mixed environments. It also supports Simple Network Management Protocol (SNMP) for remote monitoring.

Backed by a StarTech.com 2-year warranty.


  • Compliant with 802.11b/g/n wireless networks, up to 150 Mbps
  • Supports SNMP for remote printer management, works with most SNMP based applications
  • Easy-to-use web interface or Windows-based configuration and setup
  • Multi-function button for reset the device, load factory defaults or print a self-test page
  • Built-in WPS (WiFi Protected Setup) button for simple connection to a wireless network
  • Supports DHCP Server/Client protocols, and UPnP
  • Colour: White
  • Compatible networks: 10/100 Mbps
  • Connector type(s): RJ-45 female, USB A (4-pin) female, wireless N (IEEE 802.11n)
  • Interface: RJ45 (10/100 ethernet), USB 2.0, wireless ethernet
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP
  • Power source: AC adaptor included
  • System and cable requirements: USB printer cable not included
  • Product dimensions: 72 x 58 x 25mm
  • Manufacturer's part no.: PM1115UWGB

Supplied with: Power adaptor, quick install guide, software CD, wireless print server.

OS Compatibility refers to the included software only, the Print Server itself can be used without software on any platform that supports network printing.


Type USB 2 print server
Colour White

Trustpilot