StarTech PEX300WN2X2 PCIe 802.11N 300Mbps Wireless Network Adaptor

Order Code:

19-9515

Brand: StarTech.com MPN: PEX300WN2X2 EAN-13: 0065030844482

Discontinued


The StarTech.com PEX300WN2X2 PCI Express Wireless N Card adds high speed wireless networking to almost any PCI Express enabled desktop/workstation PC. Using a 2T2R (2 x Transmitter/2 x Receiver) design at 2.4GHz, this PCIe wireless card provides up to 300Mbps of throughput over an 802.11n network, while improving signal reception and range.

This adaptor is backward compatible with 802.11b/g networks (11/54Mbps), and offers a versatile wireless networking solution with support for security options such as WEP, WPA and WPA2. It also supports wireless Quality of Service (QoS) and quick and easy setup through WPS. The adaptor is supplied with both a full and a low profile bracket for installation into any size desktop computer.

Backed by StarTech.com's 2-year warranty.


  • 2 Transmitter/2 Receiver (2x2:2) antenna configuration
  • Compliant with IEEE 802.11n for up to 300Mbps
  • Backward compatible with IEEE 802.11b/g for up to 11/54Mbps respectively
  • Supported security features: WEP (64-128-bit), WPA, WPA2, WPS
  • Dual detachable 2dBi antennas
  • Includes Low Profile/Half-Height installation bracket
  • Bandwidth: 20/40 MHz
  • Card type: Standard profile (LP bracket included)
  • Connector type(s): RP-SMA (coax, reverse polarity SubMiniature A) female
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP
  • System and cable requirements: Available full or low profile PCI Express expansion slot
  • Product dimensions: 75 x 49 x 18mm
  • Manufacturer's part no.: PEX300WN2X2

Supplied with: Antenna, driver CD, instruction manual, low profile bracket, PCIe wireless networking card.


Type PCIe wireless network adaptor

Trustpilot