Christmas Opening Hours and Delivery Dates here

StarTech PCI300WN2X2 PCI 802.11N 300 Mbps Wireless Network Adaptor

Order Code:

19-9512

Brand: StarTech.com MPN: PCI300WN2X2 EAN-13: 0065030848763

Discontinued


The StarTech.com PCI300WN2X2 Wireless-N PCI Card adds high speed 802.11n network connectivity to almost any PCI-enabled desktop/workstation PC. Using a 2T2R (2 x Transmitter/2 x Receiver) design at 2.4GHz, the card supports 300Mbps data bandwidth over an 802.11n network, while providing optimal signal reception and range.

The wireless adaptor is backward compatible with 802.11b/g networks (11/54Mbps), and supports standard and advanced security options such as WEP, WPA and WPA2. It also supports wireless Quality of Service (QoS) and quick and easy setup through WPS.

A low-profile adaptor is also included, which enables it to be installed as a half-height PCI card that's suitable for Small Form Factor computers.

Backed by StarTech.com's 2-year warranty.


  • 2 Transmitter/2 Receiver (2x2:2) antenna configuration
  • Compliant with IEEE 802.11n standard, with up to 300Mbps data throughput
  • Backward compatible with IEEE 802.11b/g for up to 11/54Mbps respectively
  • Supported security features: WEP, WPA, WPA2, WPS
  • Support for WMM/WMM-PS Quality of Service (QoS)
  • Infrastructure and Ad-Hoc network modes support
  • Dual detachable 2dBi antennas
  • Includes Low Profile/Half-Height installation bracket
  • Bandwidth: 20/40 MHz
  • Bus type: PCI / PCI-X (5 / 3.3V)
  • Card type: Standard profile (LP bracket included)
  • Connector type(s): PCI / PCI-X (universal 3.3 & 5V, 32-bit) male
  • External ports: RP-SMA (coax, reverse polarity SubMiniature A) female
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP
  • Product dimensions: 129 x 53 x 19mm
  • Manufacturer's part no.: PCI300WN2X2

Supplied with: Antenna, driver CD, instruction manual, low profile bracket, PCI wireless-n card.


Type PCI wireless network adaptor

Trustpilot