Christmas Opening Hours and Delivery Dates here

StarTech MPEX300WN2X2 Half Height Mini PCI Express 300Mbps Wireless N Card

Order Code:

19-9509

Brand: StarTech.com MPN: MPEX300WN2X2 EAN-13: 0065030852753

Discontinued


The StarTech.com MPEX300WN2X2 Mini PCI Express Wireless N Card lets you add high-speed 802.11n network connectivity to your laptop or small form factor system, with support for data transfer rates up to 300Mbps. For efficient wireless communication, the card uses a 2T2R (2 Transmitter, 2 Receiver) Multiple Input/Multiple Output (MIMO) design at 2.4GHz. MIMO antenna configurations employ multiple signal paths for greater bandwidth, fewer lost packets and greater reception, even where there is interference. The adaptor offers the speed for demanding network applications such as streaming video, VoIP and network backups, while offering backward compatibility with 802.11b/g (11/54Mbps) to connect to older WiFi routers.

Using a half-height mini PCI express (Half Mini Card) form factor, this adaptor is designed for use in the latest notebooks, small form factor computers (e.g. Mini-ITX), or custom embedded solution.

Backed by a StarTech.com 2-year warranty .


  • 2 Transmitter/2 Receiver (2x2:2) antenna configuration
  • Compliant with IEEE 802.11n standards, with transfer rates up to 300Mbps
  • Backward compatible with IEEE 802.11b/g standards for up to 11/54Mbps connections respectively
  • Support for 64/128 bit WEP and WPA/WPA2 security
  • Infrastructure and Ad-Hoc network mode support
  • Broadcast distances up to 100m indoors, 300m outdoors
  • Supports WMM, voice and video services
  • Half-height Mini PCI Express interface
  • Bandwidth: 20/40 MHz
  • Bus type: Mini PCI express
  • Connector type(s): Mini PCI express x1 (52 pin) male, wireless N (IEEE 802.11n)
  • Interface: Wireless ethernet
  • Maximum data transfer rate: 802.11n: 300 Mbps
  • OS compatibility: Windows® 10 (32/64), 8 / 8.1 (32/64), 7 (32/64), Vista(32/64), XP(32/64)
  • System and cable requirements: Available mini PCI express expansion slot
  • Manufacturer's partno.: MPEX300WN2X2
  • Product dimensions: 30 x 26 x 3mm

Supplied with: Driver CD, instruction manual, wireless card.


Type PCIe wireless network adaptor

Trustpilot