StarTech HDPSMM2M 2m Pro Series Metal Ultra HD HDMI Cable - M/M

Order Code:

19-9433

Brand: StarTech.com MPN: HDPSMM2M EAN-13: 0065030859066

Discontinued


The StarTech.com HDPSMM2M 2m Pro Series high speed HDMI cable features 2 x gold-plated HDMI male connectors inside a metal connector housings, providing stylish, high quality connections to compliment your home theatre or professional A/V environment.

Durable yet lightweight, this cable uses thinner wires allowing for a more flexible installation. This high quality HDMI cable supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable also supports resolutions up to 4k x 2k.

Backed by the StarTech.com lifetime warranty.


  • Stylish Metal HDMI Connector Mouldings
  • Thin cable construction - outer diameter (OD) of 3.6mm
  • Supports Ultra HD Resolutions up to 4k x 2k
  • Gold-plated HDMI connectors
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: HDMI (19 pin) male
  • Connector plating: Gold
  • Connector style: Straight
  • Manufacturer's part: HDPSMM2M
Connector 1 HDMI male
Connector 2 HDMI male
Length 2m
Colour Black
Type HDMI lead
Number of A Connectors 1
Number of B Connectors 1

Trustpilot