Christmas Opening Hours and Delivery Dates here

StarTech DVISPL1VV 300mm DVI-I Analog To 2 x VGA Video Splitter Cable - M/F

Order Code:

19-9282

Brand: StarTech.com MPN: DVISPL1VV EAN-13: 0065030840651

Discontinued


The StarTech.com DVISPL1VV 300mm DVI-I to Dual VGA Cable lets you to connect 2 x VGA displays, or projectors to a single DVI-I analogue video output port on your computer.

Backed by StarTech.com's lifetime warranty.


  • Moulded gold plated connectors with strain relief
  • Compliant with DVI DDWG Standards
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 300mm
  • Colour: Black
  • Connector A: DVI-I (23 pin) male
  • Connector B: 2 x VGA (15 pin, high density D-Sub) female
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's partno.: DVISPL1VV

This product will split your video signal to deliver two identical images of the same resolution. It cannot be used to span an image across two displays, or to show different images on each display.

Length 0.3m
Colour Black
Type DVI to DVI / VGA splitter

Trustpilot