Wirelessly broadcast your smartphone, tablet, or laptop onto any HDMI display with this wireless Miracast and WiDi adaptor from StarTech.com. The HDMI over wireless adaptor supports Miracast or WiDi-enabled mobile devices such as Android smartphones and tablets, and Windows® 8.1 laptops, Ultrabooks and Surface tablets.
Additional software is included with the WiDi receiver for guaranteed compatibility with Windows-based computers through a standard Wi-Fi or wired LAN connection.
Keep your boardroom free of clutter by wirelessly connecting your HDMI projector to almost any mobile device. With for a broad range of Miracast and WiDi smartphones and tablets, this Miracast receiver is perfect for BYOD (Bring Your Own Device) office and boardroom applications.
Your mobile device is designed to be portable. This means the screen is too small to share with more than two people. Present big ideas on the big screen from the comfort and portability of your own smartphone, tablet, or laptop.
The Wi-Fi2HDMCGE is backed by a 2-year warranty and free lifetime technical support.
- Cabling: Wireless ethernet
- Colour: Black
- Connector A: Wireless N (IEEE 802.11n)
- Connector B: 3.5mm Mini-Jack (3 position) female, HDMI (19 pin) female, RJ-45 female, USB 3.0 B (9 pin, SuperSpeed) female
- Enclosure type: Plastic
- Maximum digital resolutions: 1920x1080/1080p
- OS compatibility: Windows® 8 / 8.1
- Ports: 1
- Power source: AC adaptor included
- Wide screen supported: Yes
- Product dimensions: 84 x 64 x 24mm
- Manufacturer's part no. WIFI2HDMCGE
| Audio |
Via HDMI |
| Max. Video Resolution |
1920 x 1080 / 1080p |
| Power supply |
AC adaptor |
| Video Support |
HDMI |