StarTech.com WFREPEAT300N Wireless N 300 Mbps WiFi AP/Repeater

Order Code:

19-9561

Brand: StarTech.com MPN: WFREPEAT300N EAN-13: 0065030848336

Discontinued


This Wireless-N Extender from StarTech.com offers two selectable operating modes which enable it to be used as an access point or repeater, either for extending the range of existing wireless networks or adding wireless capabilities to a non-wireless network. Using a wall plug design, this allows for convenient placement anywhere there is an available AC outlet.

Used as a Wireless-N repeater, the WFREPEAT300N can expand the effective range of any 802.11n Wi-Fi network, delivering up to 300Mbps of data bandwidth, by boosting the wi-fi signal to help eliminate dead spots and provide a stronger signal in areas with obstructions which would typically reduce the wireless range. The wi-fi range extender is also backward compatible with 802.11b/802.11g networks, for versatile network expansion with wireless routers that use older standards.

When used as a wireless access point (AP), the WFREPEAT300N can add wireless-N capability to any non-wireless router, ensuring maximum convenience and network scalability.

To provide maximum privacy and help prevent network intrusions, the Wireless-N Extender/Repeater offers a built-in firewall with IP, MAC Address and URL filtering, and supports common Wi-Fi security protocols (WEP/WPA/WPA2). It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: White
  • Connector type: RJ-45 female, wireless N (IEEE 802.11n)
  • Enclosure type: Plastic
  • Frequency range: 2.4 to 2.485 GHz
  • Interface: Wireless ethernet
  • Max distance: 300m
  • Maximum data transfer rate: 300 Mbps
  • Ports: 1
  • System and cable requirements: Available AC electrical outlet
  • Product dimensions: 110 x 60 x 50mm
  • Manufacturer's part no. WFREPEAT300N
Type Wireless extender
Colour White

Trustpilot