StarTech.com USBUBLTADPW White Apple Lightning connector To Micro USB Adapter

Order Code:

19-9117

Brand: StarTech.com MPN: USBUBLTADPW EAN-13: 0065030855471

Discontinued


This StarTech.com USBUBLTADPB Lightning to Micro USB adaptor for iPhone, iPod, iPad is designed to suit white mobile devices and provides a reliable solution for charging and syncing Apple Lightning devices using a Micro USB cable.

This compact adaptor is portable enough for carrying as a tablet or laptop accessory and reduces the number of cables you need to carry around in order to charge all your mobile devices.

The reversible 8-pin Lightning connector can be plugged into an iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.

This durable Lightning to Micro USB adaptor is Apple MFi certified and backed by a 2-year warranty to ensure dependable performance.


  • Colour: White
  • Connector A: Apple Lightning connector (8-pin) male
  • Connector B: USB Micro-B (5 pin) female
  • Connector plating: Nickel
  • Connector style: Straight
  • Product dimensions: 26.5 x 10.3 x 6mm
  • Manufacturer's part no. USBUBLTADPW
Connector 1 USB 2.0 A male
Connector 2 Apple lightning 8-pin male
Colour White
Type Micro USB adaptor

Trustpilot