StarTech.com USBUB2PCARB Micro USB 2 Port Black Car Charger Cable

Order Code:

19-9107

Brand: StarTech.com MPN: USBUB2PCARB EAN-13: 0065030860512

Discontinued


Do you argue with your passenger over who should charge their phone on the way to the office? Do you need to charge your tablet and phone at the same time while you are in the car?

With this dual-port car charger from StarTech.com you can charge two mobile devices simultaneously. You can charge any Micro USB device, including your tablet or phone, using the convenient 2-in-1 adaptor. And as the cable is attached directly to the charger, it won't get lost in your vehicle.

The integrated USB 2.0 port gives you the option to charge an additional mobile device such as your iPad or iPhone, at the same time, through either a separate Lightning™ cable or 30-pin Dock cable. You can also charge Micro USB or Mini USB-enabled mobile devices with this adaptor, such as a smartphone, tablet, or GPS using a Mini/Micro USB.

Each charge port provides 2.1A of power to assure you have enough power to charge everything from a phone to a tablet. Whether you're charging two tablets at the same time or charging a phone and a tablet, you can be sure all of you mobile devices are ready when you need them.

The durable USBUB2PCARB black dual-port car charger is backed by a 2-year warranty to ensure dependable performance.


  • Cable jacket type: PVC
  • Colour: Black
  • Connector A: Automobile cigarette lighter (12V AUX)
  • Connector B: USB A (4 pin) female, USB Micro-B (5 pin) male
  • Connector plating: Nickel
  • Product dimensions: 350 x 35 x 20mm
  • Manufacturer's part no. USBUB2PCARB
Connector 1 Cigarette lighter plug
Connector 2 USB 2.0 A female, USB 2.0 micro B male
Colour Black
Type Car charger cable
Length 0.35m

Trustpilot