StarTech.com USBLT2MBR 2m Angled Black Apple® Lightning Connector - USB Cable

Order Code:

19-9057

Brand: StarTech.com MPN: USBLT2MBR EAN-13: 0065030852203

Discontinued


The StarTech.com USBLT2MBR 2m Angled Lightning to USB Cable for iPhone®, iPod®, and iPad® is coloured to suit black mobile devices and provides a reliable solution for charging and syncing your newer generation Apple® mobile devices with your PC or Mac® computer, through an available USB port.

The angled Lightning connector positions the cable in such a way that it allows for easy access to your iOS-enabled mobile digital device in both portrait and landscape mode, even while charging.

The longer USB to iPhone cable design offers 2 meters in cable length to overcome distance restrictions while still providing full charging power.

The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.

This durable cable is Apple MFi certified and backed by a 2-year warranty to ensure dependable performance.


  • Cable jacket type: PVC
  • Cable length: 2m
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: Apple Lightning connector (8-pin) male
  • Connector plating: Nickel
  • Connector style: Angled
  • Manufacturer's part no. USBLT2MBR

Note: If your computer USB port does not deliver sufficient power and you see a "Not Charging" message on your iPad or other Apple device, you can use this Lightning to USB Cable with the USB 2.0 Fast Charging Adaptor USB2CHADP in order to fast charge your devices.

Connector 1 USB 2.0 A male
Connector 2 USB Lightning
Colour Black
Type Lightning to USB cable
Length 2m

Trustpilot