StarTech.com USBLT15CMB 15cm Short Black Apple® Lightning Connector - USB Cable

Order Code:

19-9043

Brand: StarTech.com MPN: USBLT15CMB EAN-13: 0065030851756

Discontinued


The StarTech.com USBLT15CMB Black Lightning to USB Cable for iPhone, iPod and iPad enables close-range syncing and charging of Lightning-enabled mobile digital devices. The cable is coloured to suit black mobile devices and is enough to minimise the clutter of excess cable, making it ideal for charging in your vehicle or for syncing to your laptop. The shorter cable makes it perfect for carrying as a tablet or laptop accessory.

The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.

This durable cable is Apple MFi certified and backed by a 2-year warranty to ensure dependable performance.


  • Cable jacket type: PVC
  • Cable length: 200mm
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: Apple Lightning connector (8-pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no. USBLT15CMB

Note: If your computer USB port does not deliver sufficient power and you see a "Not Charging" message on your iPad or other Apple device, you can use this Lightning to USB Cable with the USB 2.0 Fast Charging Adaptor USB2CHADP in order to fast charge your devices.

Length 0.15m
Connector 1 USB 2.0 A male
Connector 2 Apple lightning 8-pin male
Colour Black
Type Lightning to USB cable

Trustpilot