Christmas Opening Hours and Delivery Dates here

StarTech.com USBCLT30CMW Lightning To USB Cable - Coiled - 0.3m (1ft), White

Order Code:

19-9025

Brand: StarTech.com MPN: USBCLT30CMW EAN-13: 0065030860666

Discontinued


This coiled Lightning cable from StarTech.com delivers the compact convenience you need to keep your mobile devices charged while you're driving without cluttering up your car. Simply plug the cable into your USB car charger and stretch it out to connect your mobile device when you need to charge it. You can extend the cable up to 0.3m to comfortably reach your car-mounted tablet or phone.

When you're not charging your mobile device, you can neatly store this compact cable in the glove box. It's portable enough to keep it in your laptop bag or carrying case, so you can have it handy when you arrive at your destination and use it as a conventional charge-and-sync cable.

The USBCLT30CMW coiled Lightning cable is Apple MFi-certified and backed by a 2-year warranty.


  • Cable jacket type: PVC
  • Cable length: 300mm
  • Colour: White
  • Connector A: USB A (4 pin) male
  • Connector B: Apple Lightning connector (8-pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no. USBCLT30CMW
Length 0.3m
Connector 1 USB 2.0 A male
Connector 2 Apple lightning 8-pin male
Colour White
Type Lightning to USB cable

Trustpilot