StarTech.com USBBT2EDR4 USB Bluetooth 4.0 Adapter Class 2 Supporting EDR - 10m

Order Code:

19-9560

Brand: StarTech.com MPN: USBBT2EDR4 EAN-13: 0065030855198

Discontinued


This Class 2 USB Bluetooth® 4.0 Adaptor from StarTech.com enables you to add Bluetooth wireless capabilities to a laptop or desktop computer through USB, with support for transfer distances of up to 10m.

This Bluetooth adaptor is based on the well-established Broadcom® 20702 chip, offering reliable throughput and Packet Loss Concealment (PLC) technology which reduces errors and dropped connections and improves audio performance.

Compliant with Bluetooth 4.0 LE +EDR, the USB Bluetooth adaptor offers data transfer rates up to 3 Mbps and low power consumption. This Bluetooth Smart Ready transceiver is an effective way to connect to a rapidly growing list of the Bluetooth Smart peripherals on the market, including the latest Apple® and Android™ smartphones and tablets, headsets or monitoring equipment. Bluetooth v4.0 also integrates added security for all transfers using 128-bit AES encryption.

A conveniently portable device, this ultra-compact adaptor is unobtrusive when connected to your laptop, so you won't have to remove it each time you store your laptop in a carrying case or bag. The adaptor is also backward compatible with previous Bluetooth standards to ensure connectivity with all of your Bluetooth devices.

It is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Colour: Black
  • Connector type: Bluetooth class 2.0, USB A (4 pin) male
  • Enclosure type: Plastic
  • Frequency: 2.4GHz ~ 2.4835GHz
  • Max distance: 10m
  • Maximum data transfer rate: 3 Mbps
  • OS compatibility: Windows® 8 (32/64bit), 7, Vista, XP
  • USB-powered
  • System and cable requirements: Available USB port
  • Product dimensions: 19 x 15 x 6mm
  • Manufacturer's part no. USBBT2EDR4
Type USB to Bluetooth
Colour Black
Length 10m

Trustpilot