StarTech.com USBBT2EDR2 USB Bluetooth Adapter Class 2 Supporting EDR - 10m

Order Code:

19-9559

Brand: StarTech.com MPN: USBBT2EDR2 EAN-13: 0065030846103

Discontinued


This USBBT2EDR2 USB to Class 2 Bluetooth Adaptor with EDR from StarTech.com is a micro-sized adaptor that adds Bluetooth capabilities to a computer through an available USB port, which enables you to connect to devices wirelessly, at ranges up to 10m while consuming minimal power.

Supporting the Bluetooth v2.1 specification along with Enhanced Data Rate (EDR), for transfer rates up to 3 Mbps, this adaptor uses a small form factor design that makes it conveniently portable and unobtrusive when connected to a computer.

This product is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector type(s): Bluetooth class 2.0, USB A (4 pin) male
  • Enclosure type: Plastic
  • Frequency range: 10m
  • Frequency: 2.4GHz ISM
  • Interface: USB 1.1
  • Maximum data transfer rate: 3 Mbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000
  • Power consumption: 0.1W
  • System and cable requirements: Available USB port
  • Product dimensions: 20 x 9.7 x 6mm
  • Manufacturer's part no. USBBT2EDR2
Type USB to Bluetooth
Colour Black
Length 10m

Trustpilot