StarTech.com USB421HS 4-to-1 USB 2.0 Peripheral Sharing Switch

Order Code:

19-9594

Brand: StarTech.com MPN: USB421HS EAN-13: 0065030841214

Discontinued


This 4-to-1 USB Switch Box from StarTech.com allows a USB 2.0 device to be shared with up to 4 different computer systems without having to disconnect and reconnect the cabling every time. Push-button controls makes switching between computers quick and easy, with additional keyboard hot-key switching and Windows® based software also available.

With no external power adaptor required, and with its compact design, the USB 2.0 data switch takes up very little space and is easily portable. It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Silver
  • Enclosure type: Plastic
  • External ports: USB A (4 pin) female, USB B (4 pin) female
  • Interface: USB 2.0
  • Maximum data transfer rate: 480 Mbps
  • OS compatibility: OS independent, no software or drivers required
  • Ports: USB A (4 pin) female, USB B (4 pin) female, 4
  • Power source: USB-powered
  • Product dimensions: 101 x 50 x 19mm
  • Manufacturer's part no. USB421HS
Colour Silver
Number of Ports 4

Trustpilot