StarTech.com USB32VGAEH USB 3.0 To VGA Graphics Adapter With 1 port HUB

Order Code:

19-8141

Brand: StarTech.com MPN: USB32VGAEH EAN-13: 0065030850612

Discontinued


The USB32VGAEH USB 3.0 to VGA Adaptor from StarTech.com turns a USB 3.0 port into a VGA output port with 1920 x 1200 (WUXGA) video support. The adaptor features built-in USB 3.0 pass-through, providing a connection port in place of the USB port used for connecting the VGA adaptor. This is an ideal workaround for Ultrabook™ or laptop users where only a limited number of USB ports are available.

Functioning as an external graphics card, this USB to VGA adaptor provides a convenient way to add multi-monitor capability to a USB 3.0-enabled desktop or laptop computer.

Using the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, the adaptor delivers smooth, high-definition content to a VGA display/projector. The adaptor can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity.

It is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 160mm
  • Colour: Black
  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male input
  • Connector B: USB 3.0 A (9 pin, SuperSpeed) female, VGA (15 pin, high density D-Sub) female output
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 1920x1200
  • OS compatibility: Windows® 10
  • USB-powered
  • System and cable requirements: CPU: i3 dual core 2.8GHz
  • USB Pass-Through
  • Wide screen supported
  • Product dimensions: 85 x 49 x 17mm
  • Manufacturer's part: USB32VGAEH
Connector 1 USB 3.0
Connector 2 VGA
Colour Black
Type Graphics adaptor
Length 160mm

Trustpilot