StarTech.com USB2HDCAPM HDMI To USB 2.0 Capture Device

Order Code:

19-8048

Brand: StarTech.com MPN: USB2HDCAPM EAN-13: 0065030861939

Discontinued


This USB 2.0 video capture device from StarTech.com lets you record high-quality 1080p HD video and stereo audio to your computer system. With H.264 encoding, this is the perfect solution for capturing high-definition video for editing, compiling, and archiving.

The capture device is very portable so you can easily fit it inside your laptop bag or even your pocket. It doesn't require an external power adaptor, which makes it perfect for on-the-go applications such as recording conferences or lectures. The external capture device is also great for general entertainment applications.

If you're looking to capture video from your HDMI-enabled computer to create training videos or videos for conference calls, this USB capture device is perfect, with support for 1080p video at 30 FPS.

You can take video capture beyond a desktop or laptop, by recording high-definition video from any HDMI equipped device, such as a security system or POS terminal for business applications.

The capture device encodes video in H.264. By ensuring that your video captures are compatible with almost any device platform, you save the time of having to edit or convert them to a usable format. H.264 is also supported by most popular software titles including Adobe Premiere® and Windows Media® Encoder.

The included software not only lets you capture and export videos, but also lets you take screenshots, schedule recordings and instantly stream your video source over the Internet, using online services such as Twitch.

This product is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 2-channel HDMI audio
  • Connector A: HDMI (19 pin) female input
  • Connector B: USB Mini-B (5 pin) female output
  • Converter type: Format converter
  • Maximum digital resolutions: 1080p/30/50/60
  • OS compatibility: Windows® 10, 8 / 8.1 (32/64bit), 7 (32/64bit), Vista, XP
  • USB-powered
  • Video encoding: MPEG4/H.264
  • Product dimensions: 65 x 27 x 14mm
  • Manufacturer's part no. USB2HDCAPM

Note: This video capture device will not record digitally encrypted content. The maximum refresh rate this device can capture at with a 1080p resolution is 30Hz. If a 1080p video source with a higher refresh rate is introduced (such as 60 or 50Hz), the refresh rate in the exported video file will be reduced.
Type HDMI to USB 2.0 converter
Colour Black

Trustpilot