This Thunderbolt™ to Gigabit Ethernet + USB 3.0 Adaptor from StarTech.com enables you to expand your MacBook or laptop connectivity through a single, compact adaptor with both Gigabit Ethernet and USB 3.0, delivering reliable performance, connection possibilities and rugged portability.
Leveraging the 10Gbps bandwidth of your Thunderbolt port for this dual-purpose adaptor gives you reliable 1Gbps Ethernet and 5Gbps USB 3.0 connectivity, while enabling you to use both to their full capacity. To maximise efficiency, the Thunderbolt adaptor separates traffic from each interface into its own dedicated 5Gbps PCI Express lane, effectively avoiding bottlenecks when both ports are in use. This practical adaptor gives you fast, robust external connectivity, offered by revolutionary Thunderbolt technology.
Saving you the added expense of purchasing new devices, the adaptor lets you simultaneously connect your existing devices through your Thunderbolt port. Combining Thunderbolt to Ethernet and Thunderbolt to USB 3.0 functionality into a single adaptor gives you two essential interfaces unavailable or limited on most Thunderbolt-equipped systems, making it easy for business users and home users alike to stay connected.
Whether you're in a boardroom with a weak Wi-Fi signal, or in a hotel with only a wired network connection, this adaptor has you covered. Plus, the USB 3.0 port (with UASP support) can be used to connect a storage device, USB hub, USB printer, or sync with your tablet or smartphone.
A rugged and travel-friendly design lets you tuck the adaptor neatly into your laptop bag, plus the lightweight casing merges portability with durability to offer quality protection that lets you take the adaptor anywhere.
The sleek and stylish adaptor aesthetically matches your MacBook Pro® or MacBook Air®, with a silver sandblast finish and black rubberised grips. This adaptor requires no external power, and integrates a built-in Thunderbolt cable as well as hassle-free plug-and-play installation.
It is backed by a 2-year warranty and free lifetime technical support.
- Bus type: Thunderbolt
- Cable length: 127mm
- Colour: Silver
- Compatible networks: 10/100/1000 Mbps
- Connector type(s): RJ-45 female, Thunderbolt™ (20-pin) male, USB 3.0 A (9 pin, SuperSpeed) female
- Enclosure type: Plastic
- Interface: RJ45 (Gigabit Ethernet), USB 3.0
- Jumbo frame support: 9.6K max.
- Maximum data transfer rate: 10 Gbps (Thunderbolt)
- OS compatibility: Windows® 10, 8 / 8.1
- UASP support: Yes
- Product dimensions: 78 x 48 x 20mm
- Manufacturer's part no. TB2USB3GE