StarTech.com SVID2USB23 S-Video / Composite To USB Video Capture Cable

Order Code:

19-8047

Brand: StarTech.com MPN: SVID2USB23 EAN-13: 0065030842099

Discontinued


The SVID2USB23 USB 2.0 S-Video & Composite Video Capture Cable from StarTech.com offers an easy-to-use analogue video capture solution, enabling you to grab video from an S-Video or Composite video source, as well as the accompanying 2-channel RCA audio, to your Mac® or Windows® computer.

The cable connects to your desktop or laptop computer through USB 2.0, and is compact enough to fit in the palm of your hand, providing a conveniently portable video capture solution that's ideal for use with laptops and desktop computers alike.

This cable can handle real-time MPEG-1, MPEG-2, and MPEG-4 encoding, as well as TWAIN support, to ensure compatibility with a wide range of systems and software.

It supports a broad range of operating systems, delivering seamless analogue video capture for Mac® computers (OS 10.X), and Windows® PCs (Windows® 7, Windows® 2000/XP/Vista).

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: USB A (4 pin) male output
  • Connector B: Composite video (1 x RCA) female input, stereo audio (2 x RCA) female input, S-Video (4 pin, Mini-DIN) female input
  • Converter type: Format converter
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 720 x 480 (NTSC)/720 x 576 (PAL)
  • Maximum data transfer rate: 480Mbps
  • OS compatibility: Windows® 8/8.1 (32/64bit), 7 (32/64bit), Vista, XP, 2000 (aero 3D interface supported)
  • Video encoding: MPEG 1, MPEG 2, and MPEG 4.
  • Product dimensions: 80 x 34 x 14mm
  • Manufacturer's part: SVID2USB23
Colour Black
Type USB to RCA

Questions

*Question functionality currently disabled
Tuesday, July 23, 2019 | Question by: Rapid Customer | Product code: 19-8047
Q. I have an Emax SONY 811 700TVL 1/3-Inch CCD Video Camera with PAL video output. Now I want to see the video feed on my PC. Will that connector be enough to see the PAL video on PC using a PAL video player or any analogue video player
A. Hi Noman, thank you for your question. Yes the output could be connected to the input on the convertor and then connected to the PC via the USB port.
Thursday, July 18, 2019 | Question by: Rapid Customer | Product code: 19-8047
Q. Reference Order Code: 19-8047. Will this device work under Windows 10?
A. Hi Keith, thank you for your question. The manufacturer states "OS compatibility: Windows® 8/8.1 (32/64bit), 7 (32/64bit), Vista, XP, 2000 (aero 3D interface supported)" There may be an updated driver here although we could not see anything. Download the latest drivers from the StarTech.com website.

Trustpilot