StarTech.com SV431DVIUAGB 4 Port USB DVI KVM Switch With Audio & USB Hub

Order Code:

19-9825

Brand: StarTech.com MPN: SV431DVIUAGB EAN-13: 0065030830737

Discontinued


This StartTech.com 4-port DVI USB KVM switch lets you control 4 x USB enabled computers with DVI video output from a single USB keyboard and mouse peripheral set. Ideal for multimedia applications, the switch supports audio and microphone switching, either independently or simultaneously when switching between computers.

The switch features an integrated 4-port USB 2.0 hub which allows you to access USB peripherals from each of the slave computers. An economical solution that lets you share USB peripherals between computers (when selected) without the expense of buying individual peripherals for each computer.


  • Connectors, host: 3.5mm Mini-Jack (3 position) female, DVI-I (29 pin) female, USB B (4 pin) female
  • DVI support: Yes
  • Interface: USB
  • KVM ports: 4
  • Audio: Yes
  • Colour: Black
  • Maximum analogue resolutions: 2560x1600 @ 60Hz
  • Maximum digital resolutions: 1920x1200 @60/70Hz
  • Operating system independent, no software or drivers required
  • Other interface(s): USB A (4 pin) female x4
  • Power source: AC adaptor included
  • Product dimensions: 253 x 45mm
  • Manufacturer's part no.: SV431DVIUAGB
Additional USB Yes
Max. Video Resolution 2560 x 1600
Power Supply AC adaptor
Video Support DVI

Trustpilot