StarTech.com SV231DPU2 2-port DisplayPort KVM Switch - USB 2.0 - 4K

Order Code:

19-9815

Brand: StarTech.com MPN: SV231DPU2 EAN-13: 0065030859738

Discontinued


This versatile Startech.com USB KVM switch lets you share a DisplayPort workstation with two computer systems, providing control of a DP monitor, keyboard & mouse, plus an additional USB peripheral device. To ensure compatibility with your setup, this KVM switch was rigorously tested with the most popular platforms including Windows, Linux and Mac computers, and is powered through your USB peripherals, meaning you won't require an external power source. With support for resolutions up to 4K at 30hz you'll be amazed at how this DisplayPort KVM flawlessly manages your graphics-intensive content. At four times the resolution of high-definition 1080p, this lossless performance makes the switch an ideal solution for resource intensive applications such as graphic design, CAD / CAM design, or health care imaging (MRI, radiology diagnostics, etc.). Its support for 1080p displays makes it a great accessory for home, office or other workspace applications.

Featuring DisplayPort 1.1 with 7.1 digital audio, plus a 3-port USB hub for your keyboard, mouse and an additional USB peripheral device, this KVM switch is perfect for accessing two separate systems using the same workstation - ideal for server control, simplifying access to multiple computer systems.

This 2-port KVM delivers effortless operation with hardware and software switching, providing a simple yet comprehensive solution for switching between each connected computer. The switching software that's included gives you on-demand switching using an intuitive video interface. Hotkey control is also available when working with Windows computers, plus the switch features an easy-to-access toggle control located on the front.

The SV231DPU2 is backed by a 2-year StarTech.com warranty and free lifetime technical support.


  • Audio specification: 7.1 digital audio (dependent on supporting display and video sources)
  • Cable length: 1.2m
  • Colour: Black
  • Connectors, host: DisplayPort (20 pin) female, USB B (4 pin) female
  • Console interface(s): DisplayPort (20 pin) female, USB A (4 pin) female
  • DVI support: Yes - dual link
  • Interface: USB
  • KVM ports: 2
  • Maximum digital resolutions: 4K - 3684 x 2160 @ 30Hz (SST)
  • PC interface: USB
  • PC video type: DisplayPort
  • Ports: 2
  • Power source: USB-Powered
  • Wide screen supported: Yes
  • Product dimensions: 177 x 82 x 25mm
  • Manufacturer's part no.: SV231DPU2

To achieve the maximum resolution of 4K at 30Hz, a video source and display that support that resolution are required. Hotkey switch commands are only supported when using Windows computers.
Additional USB No
Max. Video Resolution 3684 x 2160
Power Supply USB powered
Video Support DisplayPort

Trustpilot